Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EZJ-Z1V330GA
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Varistor Voltage:
33 V
Clamping Voltage:
N/A
Clamping Current:
N/A
Mounting:
Surface Mount
Dimension:
1.6 x 0.8 x 0.8 mm
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
26 V
Maximum Surge Current:
20 A
Lead Style:
N/R
Lead Pitch:
N/R
Energy:
N/A
Size Code:
0603
Technology:
Multilayer
Tolerance Voltage:
N/A
Wire Form:
N/R
Var MLV 26VDC 20A 33V 0603 SMD T/R
Search Keywords:
EZJZ1V330GA
IN STOCK:
36,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0972
$388.800
8,000
$0.0957
$765.600
12,000
$0.0943
$1,131.600
28,000
$0.0922
$2,581.600
52,000
$0.0889
$4,622.800
100,000
$0.0875
$8,750.000
152,000
+
$0.0862
$13,102.400
Product Guides