Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EZJ-Z1V800AA
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Varistor Voltage:
80 V
Clamping Voltage:
N/A
Clamping Current:
N/A
Mounting:
Surface Mount
Dimension:
1.6 x 0.8 x 0.8 mm
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
18 V
Maximum Surge Current:
N/A
Lead Style:
N/R
Lead Pitch:
N/R
Energy:
N/A
Size Code:
0603
Technology:
Multilayer
Tolerance Voltage:
N/A
Wire Form:
N/R
The PANASONIC part EZJ-Z1V800AA is a high-quality surface mount multilayer varistor (MLV) with a voltage rating of 18VDC and a maximum clamping voltage of 80V. It features a compact 0603 package, making it suitable for a wide range of applications where space is limited. The varistor is supplied on a tape and reel (T/R) for easy automated assembly processes. With its reliable performance and excellent transient voltage suppression capabilities, this PANASONIC MLV is an ideal choice for protecting sensitive electronic components from voltage surges and transients.
Search Keywords:
EZJZ1V800AA
IN STOCK:
22,630
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0769
$307.600
8,000
$0.0625
$500.000
12,000
$0.0595
$714.000
28,000
$0.0552
$1,545.600
52,000
$0.0541
$2,813.200
100,000
$0.0531
$5,310.000
152,000
$0.0523
$7,949.600
252,000
+
$0.0515
$12,978.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TQ2-48V
Signal Relay 48VDC 1A DPDT(14x9x5)mm THT
TXR40AB00-1406AI
Backshell - Heat Shrink Adapter - 1.142" (29.00mm) Outside Diameter - Shell Size 15, D - M...
PSM01-082A-103B2
Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) (152 X 13mm) Snap-In Thru-Hole
1897634-2
Conn Housing PL 94 POS 2.54mm ST