help desk software
DATA SHEET

EZP-E80156MTA

Panasonic

Cap Film 15uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0105 Ohm 85°C Package .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EZP-E80156MTA
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Box
Dielectric:
PP
Voltage:
800 VDC
Capacitance Value:
15 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
41.5 x 20 x 42 mm
Enhance the performance of your electronic devices with the PANASONIC EZP-E80156MTA capacitor. This high-quality component is a 15uF 800V PP film capacitor with a 10% tolerance, ensuring excellent stability and reliability. The radial can design measures 41.5 x 20 x 42mm, with a 37.5mm can height, making it easy to install in various applications. This capacitor has a low ESR of 0.0105 ohms and can operate at temperatures up to 85°C. Upgrade your equipment with the PANASONIC EZP-E80156MTA capacitor for superior performance and durability.
Search Keywords:
EZPE80156MTA
IN STOCK: 150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.57
$67.850
10
$10.75
$107.500
25
$9.39
$234.750
38
$8.59
$326.420
75
$8.32
$624.000
113
$8.24
$931.120
150 +
$7.99
$1,198.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides