EZP-E80306MTA
PanasonicCap Film 30uF 800V PP 10% (41.5 X 30 X 51mm) Radial Plastic Rectangular Can 37.5mm 0.0053 Ohm 85°C Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EZP-E80306MTA
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Dielectric:
PP
Voltage:
800 VDC
Capacitance Value:
30 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
41.5 x 30 x 51 mm
The PANASONIC part EZP-E80306MTA is a high-quality capacitor film designed for various electrical applications. With a capacitance of 30uF and voltage rating of 800V, this capacitor offers excellent performance and reliability. It is constructed using polypropylene (PP) material with a 10% tolerance, ensuring accurate and stable operation. The capacitor is housed in a radial plastic rectangular can, measuring 41.5mm x 30mm x 51mm, with a 37.5mm lead spacing for easy installation. Its low impedance of 0.0053 Ohm contributes to efficient power transmission. Operating at a maximum temperature of 85°C, this capacitor is suitable for demanding environments. The EZP-E80306MTA is an ideal choice for applications that require reliable energy storage and filtering capabilities.
Search Keywords:
EZPE80306MTA
IN STOCK:
180
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$9.96
$49.800
10
$9.21
$92.100
25
$9.12
$228.000
50
$8.68
$434.000
75
$8.60
$645.000
100
+
$8.51
$851.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides