Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNG4A4CN1E
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dominant Wavelength:
589 nm
Color Temperature:
N/A
Color:
Amber
Dimension:
8.05 x 5.8 mm
Category:
Standard LED
Life Cycle:
Discontinued
LED Uni-Color Amber 591nm 2-Pin T-1 3/4
This product is discontinued, but still in stock
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.7633
$38.165
250
$0.6589
$164.725
1,000
$0.5571
$557.100
3,000
$0.5171
$1,551.300
5,000
$0.5094
$2,547.000
8,000
$0.4957
$3,965.600
10,000
$0.4883
$4,883.000
15,000
+
$0.4809
$7,213.500
Product Guides