Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNJ297RKRACS
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Color Temperature:
N/A
Color:
Red
Dimension:
5.5 x 3.8 mm
Dominant Wavelength:
N/A
Category:
Standard LED
Life Cycle:
Discontinued
LED Uni-Color Red 700nm 2-Pin T-1
This product is discontinued, but still in stock
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.4941
$24.705
500
$0.3991
$199.550
1,000
$0.3931
$393.100
3,000
$0.3692
$1,107.600
5,000
$0.3533
$1,766.500
8,000
$0.3481
$2,784.800
15,000
$0.3387
$5,080.500
25,000
+
$0.3336
$8,340.000
Product Guides