Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNJ309GKGAD
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
6 x 5 mm
Category:
Standard LED
Dominant Wavelength:
N/A
Color Temperature:
N/A
Color:
Yellow Green
Life Cycle:
Discontinued
LED Uni-Color Yellow Green 565nm 2-Pin
This product is discontinued, but still in stock
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.5061
$25.305
500
$0.4088
$204.400
1,000
$0.3899
$389.900
3,000
$0.3673
$1,101.900
5,000
$0.3618
$1,809.000
8,000
$0.3564
$2,851.200
10,000
$0.3470
$3,470.000
15,000
+
$0.3418
$5,127.000
Product Guides