Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNJ482YKXXE
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
4.5 x 2.5 x 7.7 mm
Color Temperature:
N/A
Color:
Amber
Category:
Standard LED
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
LED Uni-Color Amber 590nm 2-Pin
This product is discontinued, but still in stock
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.4339
$21.695
500
$0.3505
$175.250
1,000
$0.3452
$345.200
3,000
$0.3243
$972.900
5,000
$0.3103
$1,551.500
8,000
$0.3056
$2,444.800
15,000
$0.2974
$4,461.000
25,000
+
$0.2929
$7,322.500
Product Guides