Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNJ498CK4AA
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
5 x 3.8 mm
Category:
Standard LED
Dominant Wavelength:
N/A
Color Temperature:
N/A
Color:
Amber
Life Cycle:
Discontinued
LED Uni-Color Amber 595nm 2-Pin T-1
This product is discontinued, but still in stock
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.7030
$35.150
250
$0.6069
$151.725
1,000
$0.5107
$510.700
3,000
$0.4809
$1,442.700
5,000
$0.4738
$2,369.000
8,000
$0.4544
$3,635.200
10,000
$0.4476
$4,476.000
15,000
+
$0.4408
$6,612.000
Product Guides