Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNJ876YK6AA
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Category:
Standard LED
Color Temperature:
N/A
Color:
Orange
Dominant Wavelength:
605 nm
Dimension:
4.6 x 4 mm
Life Cycle:
Discontinued
LED Uni-Color Orange 610nm 2-Pin
This product is discontinued, but still in stock
IN STOCK:
925
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.6829
$34.145
250
$0.5896
$147.400
1,000
$0.4952
$495.200
3,000
$0.4663
$1,398.900
5,000
$0.4594
$2,297.000
8,000
$0.4406
$3,524.800
10,000
$0.4340
$4,340.000
15,000
+
$0.4275
$6,412.500
Product Guides