Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNJ998CKCDA
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
5 x 3.8 mm
Color:
Blue
Color Temperature:
N/A
Category:
Standard LED
Dominant Wavelength:
467 nm
Life Cycle:
Discontinued
LED Uni-Color Blue 462nm 2-Pin T-1
Search Keywords:
LNJ998CKCDA
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2,000
Ships today, if you order in
Product Guides