help desk software
DATA SHEET

LNX898LKDAC

Panasonic

LED Uni-Color Orange 630nm 2-Pin T-1

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
LNX898LKDAC
RoHS:
Yes
HTS:
8541402000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Color Temperature:
N/A
Category:
Standard LED
Color:
Orange
Dominant Wavelength:
N/A
Dimension:
5 x 3.8 mm
Life Cycle:
Discontinued
LED Uni-Color Orange 630nm 2-Pin T-1
  This product is discontinued, but still in stock
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4620
$23.100
500
$0.3731
$186.550
1,000
$0.3676
$367.600
3,000
$0.3453
$1,035.900
5,000
$0.3304
$1,652.000
8,000
$0.3255
$2,604.000
15,000
$0.3167
$4,750.500
25,000 +
$0.3119
$7,797.500
Tools/3D Models
Product Guides