Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
100-064-433
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
396
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
This DIN 41612 F 64 POS connector by Pancon GmbH features a 2.54mm pitch and is designed for soldering onto a PCB via through-hole mounting. It is a reliable and high-quality connector suitable for various electronic applications.
Search Keywords:
100064433
IN STOCK:
70
Ships today, if you order in
On Order:
792
can ship 2/10/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.08
$20.400
50
$3.31
$165.500
100
$3.26
$326.000
396
$3.03
$1,199.880
792
$2.90
$2,296.800
1,188
$2.83
$3,362.040
2,772
$2.39
$6,625.080
5,148
+
$2.35
$12,097.800
Product Guides
CUSTOMERS
ALSO BOUGHT
7057-GR001
Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Green - 1000 ft - Tinned Copper
1586043-6
6P VAL-U-LOK R/A HDR SCR MT V2
5499786-8
A/L UNIV HDR 34P RA LG LAT
208-3
Switch DIP OFF ON SPST 3 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
208-8
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube