help desk software

100-064-452

Pancon Connectors

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
100-064-452
RoHS:
Yes
ECCN:
EAR99
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
IN STOCK: 0
MOQ for out of Stock Qty:
99
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
99
$11.26
$1,114.740
198
$6.94
$1,374.120
297
$5.49
$1,630.530
396 +
$5.37
$2,126.520
DOWNLOADS