100-096-031
Pancon ConnectorsConn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
100-096-031
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
180
Type:
DIN 41612
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
The Pancon GmbH part 100-096-031 is a high-quality connector designed for demanding applications. Featuring a 96-position configuration, it is specifically engineered to fit DIN standard 41612. This connector is equipped with 2.54mm pitch, providing reliable connectivity for various electronic devices and systems. Its right-angled solder terminations make it easy to install, while the through-hole design ensures durability and stability. With outstanding performance and a robust construction, the Pancon GmbH part 100-096-031 is the perfect choice for your connection needs.
Search Keywords:
100096031
IN STOCK:
242
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$20.32
$101.600
10
$20.02
$200.200
25
$19.72
$493.000
45
$19.42
$873.900
90
$11.95
$1,075.500
135
$9.46
$1,277.100
180
+
$9.27
$1,668.600
Product Guides