Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
100-096-452
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
100096452
This product is discontinued, but still in stock
IN STOCK:
355
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$35.80
$143.200
25
$7.18
$179.500
100
$6.82
$682.000
250
$6.47
$1,617.500
500
$6.07
$3,035.000
1,000
$5.40
$5,400.000
2,500
+
$4.46
$11,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-179552-3
DYNAMIC D-3200 WTW TAB HSG 3P
5250
Hash RF Choke Wirewound 100uH 20% 1KHz Ferrite 2A 216mOhm DCR AXL
SZ-Z5
Coil Surge Suppression Unit
803293
Fuse - Cartridge - 11 A - 1 kV - 10mm x 38mm - FLUKE DMM Series.
DGAN-031-B
Switch Thumb-Pushwheel Set-Lock BCD 0.1A 50VAC 28VDC Solder Panel Mount