120-332-435
Pancon ConnectorsConn IDC Connector F 32 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
120-332-435
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
560
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
N/A
The Pancon GmbH part 120-332-435 is a high-quality Conn IDC Connector designed for F applications. It features 32 positions with a 2.54mm pitch, making it ideal for various connectivity projects. This connector utilizes an Insulation Displacement Technology (IDT) for reliable and efficient cable termination. Additionally, it is designed in a right-angle, cable mount configuration to accommodate space-constrained applications. Choose the Pancon GmbH Conn IDC Connector for seamless and secure connectivity solutions.
Search Keywords:
120332435
IN STOCK:
1,120
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.15
$40.750
25
$6.62
$165.500
50
$6.53
$326.500
100
$6.33
$633.000
250
$5.81
$1,452.500
560
$5.72
$3,203.200
1,120
$5.64
$6,316.800
2,800
+
$4.85
$13,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/2-CL016
FIT-221 1/2" - Clear - 45.72m (150ft)
F2211/4-CL005
FIT-221 1/4" - Clear - 30.48m (100ft)/Pkg
F2213/16-CL005
FIT-221 3/16" - Clear - 30.48m (100ft)/Pkg
324048
TERMINAL,T-N R 6 5/16
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)