Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE100F22-3-DB
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
4/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords:
CE100F223DB
IN STOCK:
1,112
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
60
$0.539
$32.340
100
$0.533
$53.300
250
$0.507
$126.750
625
$0.447
$279.375
1,250
$0.335
$418.750
1,875
$0.298
$558.750
2,500
+
$0.292
$730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
1-390262-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
5103308-2
Connector Header Through Hole 14 position 0.100" (2.54mm)
MSS430004
Switch Slide ON ON ON 4P3T Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...