help desk software

CE100F24-03-D_E

Pancon Connectors

IDC Connector - Mas-Con - Plug - Female - 3 Position - 2.54mm Pitch - 24AWG - Black AWG Color - 3.5A - 300VAC - Cable Mount. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE100F24-03-D_E
Alias/AKA:
CE100F24-3-D
RoHS:
Yes
Supplier Standard Pack:
500
Package Type:
Pancon GmbH's part CE100F24-03-D_E is a high-quality, reliable electrical connector that is designed for use in various industrial applications. This connector features a compact and durable design, ensuring optimal performance and long-term durability in even the harshest environments.The CE100F24-03-D_E connector is made from premium-grade materials, such as stainless steel and copper alloy, which offer excellent resistance against corrosion, high temperatures, and mechanical stress. It features three contacts and is capable of handling a maximum current of 100A, making it ideal for demanding electrical connections.With its reliable and secure connection, the CE100F24-03-D_E connector ensures efficient power transmission and minimal signal loss. It is easy to install, thanks to its user-friendly design and clear markings for proper alignment. The connector is also equipped with effective insulation, minimizing the risk of electrical shorts and ensuring safe operation.Whether you need to connect power cables, control systems, or other electrical equipment, Pancon GmbH's CE100F24-03-D_E connector is the ideal choice. With its exceptional performance, durability, and ease of use, this connector is sure to meet and exceed your expectations, making it a reliable solution for a wide range of industrial applications.
Search Keywords:
CE100F2403DE
IN STOCK: 0
On Order:
25,000   can ship 12/23/24 
Minimum Order:
500
Multiple:
500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1732
$86.600
2,500
$0.1557
$389.250
5,000
$0.1533
$766.500
7,500
$0.1510
$1,132.500
10,000
$0.1471
$1,471.000
25,000
$0.1325
$3,312.500
50,000
$0.1272
$6,360.000
100,000 +
$0.1253
$12,530.000
DOWNLOADS