CE100F24-10-C_E
Pancon ConnectorsConn IDC Connector F 10 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CON®
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE100F24-10-C_E
Alias/AKA:
CE100F24-10-C
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
IDC Connector3594
Body Orientation:
Right Angle3574
Gender:
F3578
Mounting:
Cable Mount3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
3003584VAC
Maximum Current Rating:
3.5 A
Termination Method:
IDT3593
Operating Temperature:
-55 to 105 °C
Conn IDC Connector F 10 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CON®
Search Keywords:
CE100F2410CE
IN STOCK:
2,640
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.8250
$82.500
300
$0.6703
$201.090
1,000
$0.6403
$640.300
2,500
$0.5877
$1,469.250
5,000
$0.5285
$2,642.500
7,500
$0.5040
$3,780.000
10,000
$0.4536
$4,536.000
15,000
+
$0.4468
$6,702.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641535-2
02P MTA100 CONN ASSY LF
MMIT-100F
Manual Tool MMIT Terminates Discrete Wire Into End And Through Connectors
MTSS156-3-D
Connector Wire to Board - Header - 3 Position - Male - 3.96mm Pitch - Solder - Straight - ...
RS-75-24
AC/DC Power Supply - 1 Output - 24V@3.2A - 75W
CE100F28-4-D_E
Conn IDC Connector F 4 POS 2.54mm IDT RA Side Entry Cable Mount MAS-CON®