Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE100F24-15-T
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords:
CE100F2415T
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
251
Ships today, if you order in
Minimum Order:
19
Quantity
Unit Price
Ext. Price
19
$7.30
$138.700
20
$7.13
$142.600
25
$6.18
$154.500
50
$2.57
$128.500
100
$2.52
$252.000
250
$2.37
$592.500
500
+
$2.29
$1,145.000
Product Guides