help desk software

CE100F26-12-C

Pancon Connectors

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE100F26-12-C
RoHS:
Yes
Supplier Standard Pack:
8
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords:
CE100F2612C
  Different packaging options available.  See Alternatives
IN STOCK: 922
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.077
$26.925
50
$1.061
$53.050
100
$1.045
$104.500
250
$1.030
$257.500
500
$0.772
$386.000
750
$0.721
$540.750
1,000 +
$0.706
$706.000
DOWNLOADS