CE100F28-03-D_E
Pancon ConnectorsEnd Connector - MAS-CON® - .100″ IDC Wire to Board Connector System - IDC Female Sockets - AWG28 -Non-Polarized - 3 Circuits
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE100F28-03-D_E
Alias/AKA:
CE100F28-3-D
RoHS:
Yes
Supplier Standard Pack
500
Package Type:
The CE100F28-3-D is a MAS-CON® end connector, for .100" IDC wire to board conn. system. Wire size is 28AWG. Contacts (3 circuits) are plated with bright tin over nickel. Maximum current per contact is 3A. Maximum voltage per contact is 300V.
Search Keywords:
CE100F2803DE
IN STOCK:
300
Ships today, if you order in
You may purchase in-stock quantity up to 300
On Order:
5,000
can ship 3/10/25
Minimum Order:
500
Available in less than min:
300
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2285
$0.2285
500
$0.2077
$103.8500
2,500
$0.1867
$466.7500
5,000
$0.1687
$843.5000
7,500
$0.1659
$1,244.2500
10,000
$0.1493
$1,493.0000
25,000
$0.1342
$3,355.0000
50,000
$0.1289
$6,445.0000
100,000
+
$0.1270
$12,700.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTD-100F
Interchangeable Nose Section CTD
CE100F28-08-C_E
IDC Connector - Mas-Con - Plug - Female - 8 Position - 2.54mm Pitch - 28AWG - Green Awg Co...
ETAA
Tools and Accessories, ET Single Flat Tip For PES51 Soldering Pencil
ECA-1EM470I
Cap Aluminum Lytic 47uF 25V 20% Radial 2000h 85°C Automotive Ammo
TY-250P
Audio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru...