Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE156F20-11-C
Alias/AKA:
CE156F20-11-C_E
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
11
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
Search Keywords:
CE156F2011C
IN STOCK:
2,060
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$3.46
$86.500
250
$3.41
$852.500
500
$3.36
$1,680.000
750
$3.30
$2,475.000
1,500
$1.75
$2,625.000
2,250
$1.23
$2,767.500
3,000
+
$1.21
$3,630.000
Product Guides