CE156F22-12-C
Pancon ConnectorsConn IDC Connector F 12 POS IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE156F22-12-C
Alias/AKA:
CE156F22-12-C_E
RoHS:
Yes
HTS:
8205599000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
N/A
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
The Pancon GmbH part CE156F22-12-C is a high-quality Conn IDC Connector specifically designed for cable mounting. It features 12 positions and utilizes an IDT (Insulation Displacement Technology) for secure and reliable connections. The connector is right-angled (RA), allowing it to be easily installed in tight spaces or on PCBs with limited clearance. This component is built to provide excellent performance and durability, making it an ideal choice for a wide range of applications.
Search Keywords:
CE156F2212C
IN STOCK:
2,310
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.895
$47.375
250
$1.866
$466.500
500
$1.838
$919.000
750
$1.811
$1,358.250
1,500
$1.114
$1,671.000
2,250
$0.882
$1,984.500
3,000
+
$0.865
$2,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CE156F18-13-C
End Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - IDC Female Sockets...
CE156F22-11-C
Conn IDC Connector F 11 POS IDT RA Cable Mount
CT100F22-10-C
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
CT100F22-7-C
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Bag
CT156F18-4-D
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount