Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE156F22-2-DB
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords:
CE156F222DB
IN STOCK:
119
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$5.06
$5.060
Product Guides