Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CE156F24-8-C
RoHS:
Yes
HTS:
8504409580
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
Search Keywords:
CE156F248C
This product is discontinued, but still in stock
IN STOCK:
3,340
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.8348
$83.480
300
$0.6868
$206.040
1,000
$0.6581
$658.100
2,500
$0.6078
$1,519.500
5,000
$0.5734
$2,867.000
7,500
$0.5500
$4,125.000
10,000
$0.4950
$4,950.000
15,000
+
$0.4876
$7,314.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS