CEP100F24-06-C_E
Pancon ConnectorsEnd Connector - Series 100 - Female - 6 Positions - 1 Row - Polarized - 24 AWG - 3.5A - Marked With Black (AWG Color). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CEP100F24-06-C_E
Alias/AKA:
CEP100F24-6-C
RoHS:
Yes
Supplier Standard Pack
100
The Pancon GmbH part CEP100F24-06-C_E is a high-quality electrical connector designed for professional applications. This connector is built to deliver exceptional performance and reliability, making it suitable for a wide range of industrial and commercial applications.Featuring a compact and robust design, the CEP100F24-06-C_E connector ensures secure and stable electrical connections. It is equipped with six contacts, allowing for quick and efficient data transmission or power distribution. The connector is also engineered to withstand harsh environmental conditions, including temperature fluctuations and vibrations, making it a reliable choice for demanding environments.With its user-friendly features, the CEP100F24-06-C_E connector is easy to install and maintain. It offers a simple and secure locking mechanism, ensuring a stable connection while minimizing the risk of accidental disconnection. The connector is also designed to provide excellent electrical conductivity and low contact resistance, resulting in optimal signal transfer and minimal power loss.In addition, the CEP100F24-06-C_E connector is manufactured with high-quality materials and undergoes rigorous testing to meet strict quality standards. This ensures long-lasting durability and consistent performance, making it a trusted choice for professionals in various industries.Overall, the Pancon GmbH part CEP100F24-06-C_E is an excellent electrical connector that offers exceptional reliability, durability, and performance. Whether used in industrial automation, telecommunications, or other critical applications, this connector is designed to meet the most demanding requirements and provide a solid electrical connection you can trust.
Search Keywords:
CEP100F2406CE
IN STOCK:
2,500
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5387
$26.935
250
$0.5306
$132.650
500
$0.5226
$261.300
750
$0.5148
$386.100
1,500
$0.3861
$579.150
2,250
$0.3604
$810.900
3,000
+
$0.3532
$1,059.600
Product Guides