help desk software
DATA SHEET

CT156F18-4-D

Pancon Connectors

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
CT156F18-4-D
RoHS:
Yes
HTS:
8205599000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
Search Keywords:
CT156F184D
  This product is discontinued, but still in stock
IN STOCK: 4,304
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3434
$171.700
1,000
$0.3383
$338.300
2,500
$0.3159
$789.750
5,000
$0.2830
$1,415.000
7,500
$0.2787
$2,090.250
10,000
$0.2540
$2,540.000
15,000
$0.2478
$3,717.000
25,000 +
$0.2371
$5,927.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides