help desk software
DATA SHEET

JSC41G0

Pancon Connectors

Electromechanical Switch Jumper Switch ON OFF SPDT 1A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
JSC41G0
RoHS:
Yes
HTS:
8536695050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Jumper Switch
Pole Throw Configuration:
SPDT
Switch Configuration:
On Off
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 85 °C
The JSC41G0 Electromechanical Switch Jumper Switch is a versatile and durable ON/OFF SPDT switch, designed and manufactured by Pancon GmbH. With a current rating of 1A, this switch is capable of handling various low-power applications. Its compact size makes it suitable for use in a wide range of electronic devices. The JSC41G0 features a reliable and smooth operation, ensuring superior performance and longevity. Whether you need to control power, signal, or data flow, this electromechanical switch is an excellent choice for your project.
Search Keywords:
JSC41G0
IN STOCK: 5,707
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.365
$34.125
250
$1.109
$277.250
500
$1.060
$530.000
1,000
$1.014
$1,014.000
2,500
$0.973
$2,432.500
5,000
$0.947
$4,735.000
7,500
$0.932
$6,990.000
10,000 +
$0.918
$9,180.000
Tools/3D Models
Product Guides