help desk software
DATA SHEET

MFAS100-2-D

Pancon Connectors

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MFAS100-2-D
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
MFAS1002D
IN STOCK: 2,569
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1783
$89.150
1,000
$0.1189
$118.900
1,500
$0.1129
$169.350
2,000
$0.1073
$214.600
3,000
$0.1019
$305.700
5,000
$0.0978
$489.000
10,000
$0.0750
$750.000
25,000 +
$0.0679
$1,697.500
Tools/3D Models
Product Guides