Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MFSS100-6-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords:
MFSS1006C
IN STOCK:
774
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3560
$35.600
200
$0.3390
$67.800
300
$0.3360
$100.800
400
$0.3330
$133.200
2,500
$0.1901
$475.250
5,000
$0.1747
$873.500
10,000
$0.1615
$1,615.000
25,000
+
$0.1494
$3,735.000
Product Guides
CUSTOMERS
ALSO BOUGHT
100-096-133
HI-Con Header - Straight - Type C - 96 Contacts - Class 2 - Solder Pin 3.0mm - Through Hol...
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
100-096-432
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tube
1-534237-8
20 MODII VRT SR CE 100/115
7694K4
Toggle Switch - 4PDT - On-None-On - 15A 125VAC, 10A 250VAC - Screw Terminals.