Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MFSS156-5-D
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole
Search Keywords:
MFSS1565D
IN STOCK:
3,142
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
40
$2.180
$87.200
100
$1.110
$111.000
500
$0.555
$277.500
750
$0.527
$395.250
1,500
$0.396
$594.000
2,250
$0.370
$832.500
3,000
+
$0.362
$1,086.000
Product Guides