Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MLSS100-15-C
Alias/AKA:
MBSS100-15-C_E
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
MLSS10015C
IN STOCK:
1,700
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.662
$41.550
250
$1.637
$409.250
500
$1.613
$806.500
750
$1.588
$1,191.000
1,500
$0.977
$1,465.500
2,250
$0.774
$1,741.500
3,000
+
$0.758
$2,274.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
4304MC
LED Mounting Clip For T1-3/4 (5mm) LEDs
521-9240F
5.0mm Red 650nm 6.3mcd 50 Deg Discrete LED Lamp
KV-59-04
MHV plug – Straight – Male - 500 MHz - Terminate to : coaxial cable – Dimension : 39.62 x ...
ML50.100
AC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x...