MLSS156-12-C
Pancon ConnectorsConn Unshrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MLSS156-12-C
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
The Pancon GmbH part MLSS156-12-C is a high-quality unshrouded header designed for reliable and efficient electrical connections. With 12 positions and a pitch of 3.96mm, this header offers a versatile solution for various applications. It features through-hole soldering for secure and durable installation. Manufactured with precision and attention to detail, this connector ensures excellent conductivity and long-lasting performance. Trust Pancon GmbH's MLSS156-12-C to deliver dependable and efficient connectivity for your electronic projects.
Search Keywords:
MLSS15612C
This product is discontinued, but still in stock
IN STOCK:
27,245
Can Ship immediately
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$2.830
$84.900
100
$1.540
$154.000
500
$0.775
$387.500
1,000
$0.718
$718.000
2,500
$0.584
$1,460.000
5,000
$0.539
$2,695.000
10,000
+
$0.498
$4,980.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
67YR100KLF
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin...
67YR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
67YR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
91AR10KLF
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin T...