help desk software

MLSS156-5-D

Pancon Connectors

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MLSS156-5-D
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
MTSS156-5-D
MTSS156-5-D
VIEW PRODUCT
DOWNLOADS