MMIT-100F
Pancon ConnectorsManual Tool MMIT Terminates Discrete Wire Into End And Through Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MMIT-100F
RoHS:
Yes
HTS:
8205598000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Pancon GmbH part MMIT-100F is a highly efficient manual tool designed for terminating discrete wires into both end and through connectors. With its precision-engineered design and user-friendly features, this tool ensures accurate and reliable connections every time.Ideal for a wide range of applications, the MMIT-100F simplifies the wire termination process, allowing for quick and effortless connections. Its ergonomic handle provides a comfortable grip, reducing operator fatigue during prolonged use.Featuring durable construction and high-quality materials, this manual tool is built to withstand rigorous usage in various environments. The MMIT-100F is designed to deliver consistent performance and exceptional results, making it a reliable choice for professionals in the electronics industry.Whether you need to terminate wires into end connectors or through connectors, the Pancon GmbH part MMIT-100F is the perfect tool for the job. Trust in its precision and efficiency to ensure secure and long-lasting connections in your applications.
Search Keywords:
MMIT100F
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$157.14
$157.140
3
$154.79
$464.370
5
$152.46
$762.300
10
$150.18
$1,501.800
25
+
$146.67
$3,666.750
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
ASW211
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
A421-062510-08
AC Frame Solenoid
RR3B-UAC240V
Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket