Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
MTSS156-10-C
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Wire3594 to Board3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
3.96 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder3593
Operating Temperature:
N/A
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag
Search Keywords:
MTSS15610C
IN STOCK:
310
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.121
$28.025
250
$1.105
$276.250
500
$1.088
$544.000
750
$1.072
$804.000
1,500
$0.660
$990.000
2,250
$0.522
$1,174.500
3,000
+
$0.512
$1,536.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CE156F18-13-C
End Connector - MAS-CON® - .156″ IDC Wire to Board Connector System - IDC Female Sockets...
192990-1400
Circular Connector - 48 Contact - Polyamide - Female - Solder Terminal - Plug
CE156F22-11-C
Conn IDC Connector F 11 POS IDT RA Cable Mount
257-105
Binding Post - Insulated - 0.5in (12.52mm) "D" Hole - #10-32 -30A - Gold - Blue
CE156F22-12-C
Conn IDC Connector F 12 POS IDT RA Cable Mount