SCC100F-8-C
Pancon ConnectorsMAS-CON® .100″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 8 Circuits
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
SCC100F-8-C
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Strain Relief Combination Cover
Dimension:
20.3 x 7.6 x 4.3mm
Operating Temperature:
N/A
The SCC100F-8-C is an accessory for MAS-CON® .100″ IDC Wire to Board Connector System. It is .100" socket
strain relief combination cover, for 8 circuits.
Search Keywords:
SCC100F8C
Possible Replacement options available. See Alternatives
IN STOCK:
16,201
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6210
$62.100
500
$0.3070
$153.500
1,000
$0.1538
$153.800
3,000
$0.1460
$438.000
5,000
$0.1404
$702.000
10,000
+
$0.1212
$1,212.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CTD-156F
Interchangeable Nose Section CTD
CE156F20-6-C
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
SCC100F-3-D
MAS-CON® .100″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 3 C...
SCC156F-2-D
MAS-CON® .156″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 2 C...
SCC100F-4-D
MAS-CON® .100″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 4 C...