SCC156F-2-D
Pancon ConnectorsMAS-CON® .156″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 2 Circuits
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
SCC156F-2-D
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Cover
Dimension:
7.9 x 9.4 x 5.6mm
Operating Temperature:
N/A
The SCC156F-2-D is an accessory for MAS-CON® .156″ IDC Wire to Board Connector System. It is .156" socket
strain relief combination cover, for 2 circuits.
Search Keywords:
SCC156F2D
IN STOCK:
7,330
Ships today, if you order in
Minimum Order:
120
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
120
$0.7110
$85.320
500
$0.3760
$188.000
1,000
$0.1875
$187.500
3,000
$0.1785
$535.500
5,000
$0.1718
$859.000
10,000
+
$0.1595
$1,595.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53516-3S
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
AZ2800-2A-12DE
30AMP - Power Relay - 12VDC coil - DPST NO
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
AHX668
Switch Access Push Button Switch Dust-Tight Cover
AR30B0R-11R
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount