SCC156F-7-C
Pancon ConnectorsMAS-CON® .156″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 7 Circuits
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pancon Connectors
Part No:
SCC156F-7-C
RoHS:
Yes
HTS:
8538908180
COO:
CN
Supplier Standard Pack:
100
Package Type:
Type:
Socket
Dimension:
N/A
Operating Temperature:
N/A
The SCC156F-7-C is an accessory for MAS-CON® .156″ IDC Wire to Board Connector System. It is .156" socket
strain relief combination cover, for 7 circuits.
Search Keywords:
SCC156F7C
IN STOCK:
7,702
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3980
$39.800
200
$0.3780
$75.600
300
$0.3750
$112.500
400
$0.3710
$148.400
3,000
$0.2119
$635.700
5,000
$0.2061
$1,030.500
10,000
$0.1887
$1,887.000
25,000
+
$0.0687
$1,717.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AB12-SF1260
Flat Command Switch - Flush Head With 1 Hole - DC5 to 24V - 1 to 50mA - 1.3N High Operatin...
PV18-10R-CY
Ring Terminal, 22 – 18 AWG, #10 stud size, vinyl insulated, funnel entry, standard package...
SCC100F-15-C
Connector Accessories Strain Relief Combination Cover Straight Nylon MAS-CON® Bag
W2E208-BA86-51
AC Axial Ball Bearing Fan - 232x80mm - 115VAC - 544CFM - 87W - 70dBA.
66900-226LF
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Quickie® Tube