ABM3H-AT-L
PanduitThe 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor, high-temperature environments and comes in packages of 50. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
ABM3H-AT-L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Adhesive Backed Cable Tie Mount
Color:
White
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with min
Search Keywords:
ABM3HATL
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
3,800
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
50
$1.632
$81.600
100
$1.616
$161.600
200
$1.599
$319.800
400
+
$1.583
$633.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
20AYT6C
Power Line Filter 50Hz/60Hz 20A 440VAC Threaded Stud Screw Mount
12TL1-2
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
ABMM-AT-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
BT2S-C
Dome-Top® barb ty cable tie, standard cross section, 8.0" (203mm) length, nylon 6.6, natur...
BT3S-C
Dome-Top® barb ty cable tie, standard cross section, 12.0" (305mm) length, nylon 6.6, natu...