ABMQS-A-Q
PanduitThe multiple bridge adhesive backed cable tie mount in white with 4-way cable tie entry makes part orientation fast and easy. It is mounted with rubber adhesive tape and has a hole spacing of 2.5" (63.5 mm). It is 5.1" long x 0.75" wide (130.3 x 19.0 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 25. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
ABMQS-A-Q
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Style:
Standard Locking with Adhesive Mount
Body Material:
Acrylonitrile Butadiene Styrene
Dimension:
6.4 mm
Color:
White
Operating Temperature:
N/A
Life Cycle:
Discontinued
Panduit’s ABMQS-A-C multiple bridge adhesive backed cable tie mounts have 4-way cable tie entry making part orientation fast and easy. They are made of ABS plastic, are mounted with rubber adhesive tape and have a hole spacing of 2.5" (63.5 mm). The mount
Search Keywords:
ABMQSAQ
This product is discontinued, but still in stock
IN STOCK:
75
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$4.49
$112.250
50
$4.28
$214.000
100
$4.06
$406.000
200
+
$3.86
$772.000
Product Guides