Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
ACC62-AT-D0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Style:
Backed Cord Clip
Body Material:
Nylon 6/6
Color:
Black
Adhesive backed cord clip, high temp, .62" (15.8mm) bundle, weather resistant, black, bulk package.
Search Keywords:
ACC62ATD0
Different packaging options available. See Alternatives
IN STOCK:
500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$0.989
$494.500
1,000
$0.961
$961.000
2,000
$0.918
$1,836.000
4,000
+
$0.909
$3,636.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658691-1
D Sub Connector Housing - 15 Positions - D Sub - 1 - AMPLIMITE HDP-22 Series - Plug - Stee...
770251-4
UMNL II SOK SN/AUNI/PHBZ LP
17906-BLK-B1
Cable Assembly Cord Set 1.828m Power 2 POS F Carton
T4010008041-000
Sensor Connector - M8 - Receptacle - 4 Contacts - Screw Socket - Straight Cable Mount.
MS3108A14S-6S
Circular Connector Plug - Female Sockets - 6 Position - 14S-6 Insert Arrangement - Threade...