help desk software
DATA SHEET

B4M2S-TL

Panduit

Cable Ties Marking Tie Nylon 6.6 Natural 51mm 222N Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
B4M2S-TL
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Style:
Marking Tie
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
85 °C
Dome-Top® barb ty marker tie, wrap, standard cross section, 8.0 (203mm) length, 2.47 x .91 (62.7 x 23.1mm) marker write-on area, nylon 6.6, natural.
Search Keywords:
B4M2STL
IN STOCK: 500
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.51
$627.500
500
$2.39
$1,195.000
1,000
$2.27
$2,270.000
2,000 +
$2.16
$4,320.000
Tools/3D Models