Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
B4M2S-TL0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
250
Style:
Marking Tie
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Black
Operating Temperature:
85 °C
Life Cycle:
Discontinued & Replaced
Dome-Top® barb ty marker tie, wrap, standard cross section, 8.0 (203mm) length, 2.47 x .91 (62.7 x 23.1mm) marker write-on area, nylon 6.6, natural.
Search Keywords:
B4M2STL0
This product is not in stock and cannot be back-ordered
Product Guides