Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BC1M-S4-C
RoHS:
Yes
Supplier Standard Pack
1
Style:
Dome Top
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Cable Ties Dome Top Nylon 6.6 25.4mm 80N
Search Keywords:
BC1MS4C
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides