help desk software
DATA SHEET

BC2S-S10-C

Panduit

Dome-Top® barb ty clamp tie, standard cross section, #10 (M5) screw, 8.5" (216mm) length, nylon 6.6, natural, standard package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BC2S-S10-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Dome Top
Body Material:
Nylon
Dimension:
N/A
Color:
Natural
Operating Temperature:
N/A
The BC2S-S10-C Dome-Top® barb ty clamp tie, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the en
Search Keywords:
BC2SS10C
  Different packaging options available.  See Alternatives
IN STOCK: 400
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6623
$66.230
200
$0.5273
$105.460
400
$0.4619
$184.760
800
$0.4236
$338.880
1,000 +
$0.4061
$406.100
Tools/3D Models