BECP38H25-T20
PanduitBevel entry clip, push barb mount, .38" (9.7mm) bundle, black, bulk package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BECP38H25-T20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Style:
Bevel Entry Cord Clip
Body Material:
Nylon 6/6
Color:
Black
Life Cycle:
Discontinued
The PANDUIT BECP38H25-L Bevel entry clip is an essential component for cable management and organization. This clip is designed with a push barb mount, allowing for convenient and secure installation of cables. The clip can accommodate a bundle size of .38 (9.7mm), providing ample space for cables of various thicknesses. Additionally, the white color of this clip blends seamlessly with any surroundings, ensuring a clean and professional appearance. With its standard packaging, the BECP38H25-L clip is a reliable and practical solution for all your cable management needs.
Product Highlights:
- Bevel Entry Clips are available in 3 sizes to hold tubing, cable or wire bundles. The beveled entry makes it easy to snap in the bundle. The clips are available in push barb or adhesive backed styles.
Search Keywords:
BECP38H25T20
This product is discontinued, but still in stock
IN STOCK:
250
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$0.773
$154.600
400
$0.733
$293.200
800
$0.571
$456.800
1,200
$0.542
$650.400
2,000
$0.515
$1,030.000
2,400
+
$0.488
$1,171.200
Product Guides