help desk software
DATA SHEET

BF2M-C

Panduit

Cable Ties Dome Top Nylon 6.6 Natural 51mm 80N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
BF2M-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Style:
Dome Top
Body Material:
Nylon 6.6
Dimension:
N/A
Color:
Natural
Operating Temperature:
N/A
Dome-Top® barb ty marker tie, flag,, miniature cross section, 8.3 (211mm) length, .36 x .81 (9.1 x 20.6mm) marker write-on area, nylon 6.6, natural, standard package.
Search Keywords:
BF2MC
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.634
$63.400
200
$0.624
$124.800
400
$0.615
$246.000
800
$0.606
$484.800
1,000 +
$0.570
$570.000
Tools/3D Models